
OSTHW123052 | |
|---|---|
DigiKey Part Number | OSTHW123052-ND |
Manufacturer | |
Manufacturer Product Number | OSTHW123052 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 125 V |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Base Product Number |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 70,60563 Kč | 1 129,69 Kč |
| Unit Price without VAT: | 70,60563 Kč |
|---|---|
| Unit Price with VAT: | 85,43281 Kč |


