
OSTHW085051 | |
|---|---|
DigiKey Part Number | OSTHW085051-ND |
Manufacturer | |
Manufacturer Product Number | OSTHW085051 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 97,15500 Kč | 1 554,48 Kč |
| Unit Price without VAT: | 97,15500 Kč |
|---|---|
| Unit Price with VAT: | 117,55755 Kč |




