



OSTHD020080 | |
|---|---|
DigiKey Part Number | ED2770-ND |
Manufacturer | |
Manufacturer Product Number | OSTHD020080 |
Description | TERM BLOCK 2POS 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Angled | |
Current | 12 A | |
Voltage | 250 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 19,80520 Kč | 495,13 Kč |
| 50 | 17,89440 Kč | 894,72 Kč |
| 100 | 16,26510 Kč | 1 626,51 Kč |
| 250 | 14,52472 Kč | 3 631,18 Kč |
| 500 | 13,48954 Kč | 6 744,77 Kč |
| 1 000 | 12,66095 Kč | 12 660,95 Kč |
| 5 000 | 11,35194 Kč | 56 759,70 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


