
OSTEZ087152 | |
|---|---|
DigiKey Part Number | OSTEZ087152-ND |
Manufacturer | |
Manufacturer Product Number | OSTEZ087152 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug, Female Sockets | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Number of Positions 8 | Wire Strip Length 5mm |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.197" (5.00mm) | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 57,22067 Kč | 1 716,62 Kč |
| Unit Price without VAT: | 57,22067 Kč |
|---|---|
| Unit Price with VAT: | 69,23701 Kč |



