
OSTEX110000 | |
|---|---|
DigiKey Part Number | OSTEX110000-ND |
Manufacturer | |
Manufacturer Product Number | OSTEX110000 |
Description | TERM BLOCK HDR 11POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Partial Shroud | Housing Material Brass |
Number of Positions 11 | Contact Tail Length 0.130" (3.30mm) |
Positions Per Level 11 | Insulation Height 0.130" (3.30mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 17,96433 Kč | 1 203,61 Kč |
| Unit Price without VAT: | 17,96433 Kč |
|---|---|
| Unit Price with VAT: | 21,73684 Kč |


