
M12-12P-FA-PBS1 | |
|---|---|
DigiKey Part Number | 52-M12-12P-FA-PBS1-ND |
Manufacturer | |
Manufacturer Product Number | M12-12P-FA-PBS1 |
Description | 12 POSITION M12 CIRCULAR CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,55000 Kč | 293,55 Kč |
| 10 | 249,54000 Kč | 2 495,40 Kč |
| 25 | 233,90920 Kč | 5 847,73 Kč |
| 60 | 219,90150 Kč | 13 194,09 Kč |
| Unit Price without VAT: | 293,55000 Kč |
|---|---|
| Unit Price with VAT: | 355,19550 Kč |


