
M08-04P-FA-PB | |
|---|---|
DigiKey Part Number | 52-M08-04P-FA-PB-ND |
Manufacturer | |
Manufacturer Product Number | M08-04P-FA-PB |
Description | 4 POSITION M8 CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 175,35400 Kč | 1 753,54 Kč |
| 25 | 164,36400 Kč | 4 109,10 Kč |
| 60 | 154,51733 Kč | 9 271,04 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |

