7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line)
EDZ960/7
EDZ960/7

EDZ960/7

DigiKey Part Number
ED1738-ND
Manufacturer
Manufacturer Product Number
EDZ960/7
Description
TERM BLOCK PLUG 7POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Tin Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10123,11100 Kč1 231,11 Kč
25108,47560 Kč2 711,89 Kč
5099,52220 Kč4 976,11 Kč
10092,22740 Kč9 222,74 Kč
30083,52233 Kč25 056,70 Kč
50080,45594 Kč40 227,97 Kč
1 00077,09080 Kč77 090,80 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč