8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
EDZ951/8
EDZ951/8

EDZ951/8

DigiKey Part Number
ED2415-ND
Manufacturer
Manufacturer Product Number
EDZ951/8
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
8
Torque - Screw
0.5 Nm (4.4 Lb-In)
Positions Per Level
8
Wire Strip Length
6mm
Number of Levels
1
Contact Material
Copper
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01P1-508-08BESame Sky (Formerly CUI Devices)1 070102-6396-ND49,84000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,16000 Kč194,16 Kč
10137,68800 Kč1 376,88 Kč
25121,47920 Kč3 036,98 Kč
50111,61440 Kč5 580,72 Kč
100103,59140 Kč10 359,14 Kč
25095,39556 Kč23 848,89 Kč
50090,68848 Kč45 344,24 Kč
1 00087,00873 Kč87 008,73 Kč
Manufacturers Standard Package
Unit Price without VAT:194,16000 Kč
Unit Price with VAT:234,93360 Kč