Direct
Similar
Similar




EDZ951/7 | |
|---|---|
DigiKey Part Number | ED2414-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/7 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 7 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ075152 | On Shore Technology Inc. | 0 | OSTTJ075152-ND | 63,56391 Kč | Direct |
| TBP01P1-508-07BE | Same Sky (Formerly CUI Devices) | 598 | 102-6395-ND | 49,22000 Kč | Similar |
| TBP01P1-508-07BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP01P1-508-07BK-ND | 20,62400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,80590 Kč | 8 980,59 Kč |
| Unit Price without VAT: | 89,80590 Kč |
|---|---|
| Unit Price with VAT: | 108,66514 Kč |




