



EDZ951/3 | |
|---|---|
DigiKey Part Number | ED2410-ND |
Manufacturer | |
Manufacturer Product Number | EDZ951/3 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 3 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ035152 | On Shore Technology Inc. | 6 031 | ED2917-ND | 52,76000 Kč | Direct |
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 036 | 102-6391-ND | 22,94000 Kč | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | 28,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 63,00400 Kč | 630,04 Kč |
| 25 | 55,12520 Kč | 1 378,13 Kč |
| 50 | 50,21180 Kč | 2 510,59 Kč |
| 200 | 42,82780 Kč | 8 565,56 Kč |
| 400 | 40,17708 Kč | 16 070,83 Kč |
| 600 | 38,88925 Kč | 23 333,55 Kč |
| 1 000 | 37,50486 Kč | 37 504,86 Kč |
| 5 000 | 34,48878 Kč | 172 443,90 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


