



EDZ950/18 | |
|---|---|
DigiKey Part Number | ED1730-ND |
Manufacturer | |
Manufacturer Product Number | EDZ950/18 |
Description | TERM BLOCK PLUG 18POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 18 | Wire Strip Length 6mm |
Number of Levels 1 | Contact Material Copper |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-18BE | Same Sky (Formerly CUI Devices) | 407 | 102-6403-ND | 115,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 208,86700 Kč | 2 088,67 Kč |
| 25 | 185,30320 Kč | 4 632,58 Kč |
| 50 | 171,12540 Kč | 8 556,27 Kč |
| 100 | 159,69190 Kč | 15 969,19 Kč |
| 250 | 148,09216 Kč | 37 023,04 Kč |
| 500 | 141,47150 Kč | 70 735,75 Kč |
| 1 000 | 136,31356 Kč | 136 313,56 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |




