



EDZ1550/6 | |
|---|---|
DigiKey Part Number | ED1964-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1550/6 |
Description | TERM BLOCK PLUG 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 6 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 6 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 10 | 99,08400 Kč | 990,84 Kč |
| 25 | 87,09240 Kč | 2 177,31 Kč |
| 50 | 79,70980 Kč | 3 985,49 Kč |
| 200 | 68,79500 Kč | 13 759,00 Kč |
| 400 | 64,92160 Kč | 25 968,64 Kč |
| 600 | 63,04930 Kč | 37 829,58 Kč |
| 1 000 | 61,04259 Kč | 61 042,59 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |

