Direct

EDSTLZ990/11 | |
|---|---|
DigiKey Part Number | ED1916-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ990/11 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° 45° Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 45° |
Manufacturer On Shore Technology Inc. | Plug Wire Entry 45° |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 105°C |
Number of Positions 11 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Tail Length 0.161" (4.10mm) |
Number of Levels 1 | Insulation Height 0.571" (14.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVK115150 | On Shore Technology Inc. | 0 | OSTVK115150-ND | 39,60342 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,59260 Kč | 2 529,63 Kč |
| Unit Price without VAT: | 50,59260 Kč |
|---|---|
| Unit Price with VAT: | 61,21705 Kč |






