
EDSTLZ970/7-SW | |
|---|---|
DigiKey Part Number | EDSTLZ970/7-SW-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ970/7-SW |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 14 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,18000 Kč | 3 459,00 Kč |
| Unit Price without VAT: | 69,18000 Kč |
|---|---|
| Unit Price with VAT: | 83,70780 Kč |



