Direct

EDSTLZ970/3 | |
|---|---|
DigiKey Part Number | ED1904-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ970/3 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 2 | Insulation Height 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVF065051 | On Shore Technology Inc. | 0 | ED2765-ND | 35,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,63310 Kč | 5 363,31 Kč |
| Unit Price without VAT: | 53,63310 Kč |
|---|---|
| Unit Price with VAT: | 64,89605 Kč |




