



EDSTLZ955/20 | |
|---|---|
DigiKey Part Number | ED1863-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ955/20 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 20 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.154" (3.90mm) | |
Insulation Height | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 95,87700 Kč | 958,77 Kč |
| 25 | 84,21880 Kč | 2 105,47 Kč |
| 50 | 77,05000 Kč | 3 852,50 Kč |
| 100 | 71,16850 Kč | 7 116,85 Kč |
| 250 | 65,11564 Kč | 16 278,91 Kč |
| 500 | 61,61948 Kč | 30 809,74 Kč |
| 1 000 | 58,87545 Kč | 58 875,45 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |



