EDSTLZ955/15 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 23,27345 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 47,78576 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 33
Unit Price: 110,66000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 106,25000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 14,84265 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 15,71911 Kč
Datasheet
Image for EDSTLZ955/15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ955/15

DigiKey Part Number
EDSTLZ955/15-ND
Manufacturer
Manufacturer Product Number
EDSTLZ955/15
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
15
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
15
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ155350On Shore Technology Inc.0OSTOQ155350-ND23,27345 KčDirect
0395211015Molex00395211015-ND47,78576 KčSimilar
1755639Phoenix Contact33277-6433-ND110,66000 KčSimilar
1755862Phoenix Contact0277-6030-ND106,25000 KčSimilar
A-TB500-OQ15CVAssmann WSW Components0A-TB500-OQ15CV-ND14,84265 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5058,25260 Kč2 912,63 Kč
Manufacturers Standard Package
Unit Price without VAT:58,25260 Kč
Unit Price with VAT:70,48565 Kč