EDSTLZ951/6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 255
Unit Price: 43,80000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 218
Unit Price: 17,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 924
Unit Price: 24,82000 Kč
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ951/6

DigiKey Part Number
ED2431-ND
Manufacturer
Manufacturer Product Number
EDSTLZ951/6
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
6
Housing Material
Polyamide (PA), Nylon
Positions Per Level
6
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ065551On Shore Technology Inc.255OSTOQ065551-ND43,80000 KčDirect
TBP01R1-508-06BESame Sky (Formerly CUI Devices)3 218102-6410-ND17,10000 KčSimilar
TBP01R1W-508-06BESame Sky (Formerly CUI Devices)924102-6452-ND24,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5066,40400 Kč3 320,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,40400 Kč
Unit Price with VAT:80,34884 Kč