EDSTLZ1575/14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 33,03054 Kč
Datasheet
Image for EDSTLZ1575/14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTLZ1575/14

DigiKey Part Number
EDSTLZ1575/14-ND
Manufacturer
Manufacturer Product Number
EDSTLZ1575/14
Description
TERM BLOCK HDR 14POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polybutylene Terephthalate (PBTP)
Number of Positions
14
Contact Tail Length
0.134" (3.40mm)
Positions Per Level
14
Insulation Height
0.134" (3.40mm)
Number of Levels
2
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVO143150On Shore Technology Inc.0OSTVO143150-ND33,03054 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50100,96980 Kč5 048,49 Kč
Unit Price without VAT:100,96980 Kč
Unit Price with VAT:122,17346 Kč