Direct

EDSTLZ1575/10 | |
|---|---|
DigiKey Part Number | EDSTLZ1575/10-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1575/10 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polybutylene Terephthalate (PBTP) |
Number of Positions 10 | Contact Tail Length 0.134" (3.40mm) |
Positions Per Level 10 | Insulation Height 0.134" (3.40mm) |
Number of Levels 2 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVO103150 | On Shore Technology Inc. | 0 | OSTVO103150-ND | 30,15231 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 94,91340 Kč | 4 745,67 Kč |
| Unit Price without VAT: | 94,91340 Kč |
|---|---|
| Unit Price with VAT: | 114,84521 Kč |



