



EDSTLZ1550/6 | |
|---|---|
DigiKey Part Number | ED1938-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ1550/6 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 6 | Insulation Height 0.276" (7.00mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 47,74900 Kč | 477,49 Kč |
| 25 | 41,70200 Kč | 1 042,55 Kč |
| 50 | 37,88040 Kč | 1 894,02 Kč |
| 100 | 34,69080 Kč | 3 469,08 Kč |
| 250 | 31,35504 Kč | 7 838,76 Kč |
| 500 | 29,40224 Kč | 14 701,12 Kč |
| 1 000 | 27,85658 Kč | 27 856,58 Kč |
| 5 000 | 25,44533 Kč | 127 226,65 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



