EDSTL955/8-OE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 11,96847 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 26,07000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,98848 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 762
Unit Price: 26,07000 Kč
Datasheet
Image for EDSTL955/8-OE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL955/8-OE

DigiKey Part Number
EDSTL955/8-OE-ND
Manufacturer
Manufacturer Product Number
EDSTL955/8-OE
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
8
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
8
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ087050On Shore Technology Inc.0OSTOQ087050-ND11,96847 KčDirect
TBP04R2-500-08BESame Sky (Formerly CUI Devices)02223-TBP04R2-500-08BE-ND26,07000 KčSimilar
TBP04R2-500-08GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-08GR-ND9,98848 KčSimilar
TBP04R3-500-08BESame Sky (Formerly CUI Devices)7622223-TBP04R3-500-08BE-ND26,07000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5029,26020 Kč1 463,01 Kč
Unit Price without VAT:29,26020 Kč
Unit Price with VAT:35,40484 Kč