EDSTL955/7-OE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 10,50890 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 749
Unit Price: 23,10000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,28006 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 589
Unit Price: 23,10000 Kč
Datasheet
Image for EDSTL955/7-OE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL955/7-OE

DigiKey Part Number
EDSTL955/7-OE-ND
Manufacturer
Manufacturer Product Number
EDSTL955/7-OE
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
7
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
7
Insulation Height
0.154" (3.90mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ077050On Shore Technology Inc.0OSTOQ077050-ND10,50890 KčDirect
TBP04R2-500-07BESame Sky (Formerly CUI Devices)7492223-TBP04R2-500-07BE-ND23,10000 KčSimilar
TBP04R2-500-07GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-07GR-ND9,28006 KčSimilar
TBP04R3-500-07BESame Sky (Formerly CUI Devices)5892223-TBP04R3-500-07BE-ND23,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5026,25160 Kč1 312,58 Kč
Unit Price without VAT:26,25160 Kč
Unit Price with VAT:31,76444 Kč