



EDSTL955/6 | |
|---|---|
DigiKey Part Number | ED1837-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/6 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 6 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 32,80600 Kč | 328,06 Kč |
| 25 | 28,59720 Kč | 714,93 Kč |
| 50 | 25,89840 Kč | 1 294,92 Kč |
| 100 | 23,62090 Kč | 2 362,09 Kč |
| 300 | 20,81170 Kč | 6 243,51 Kč |
| 500 | 19,79646 Kč | 9 898,23 Kč |
| 1 000 | 18,66713 Kč | 18 667,13 Kč |
| 5 000 | 16,89483 Kč | 84 474,15 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |




