Direct
Similar
Similar
Similar
Similar

EDSTL955/4-OE | |
|---|---|
DigiKey Part Number | EDSTL955/4-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL955/4-OE |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 4 | Contact Tail Length 0.154" (3.90mm) |
Positions Per Level 4 | Insulation Height 0.154" (3.90mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ047050 | On Shore Technology Inc. | 0 | ED2693-ND | 5,39225 Kč | Direct |
| TBP04R2-500-04BE | Same Sky (Formerly CUI Devices) | 343 | 2223-TBP04R2-500-04BE-ND | 13,86000 Kč | Similar |
| TBP04R2-500-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-04GR-ND | 5,52300 Kč | Similar |
| TBP04R3-500-04BE | Same Sky (Formerly CUI Devices) | 1 212 | 2223-TBP04R3-500-04BE-ND | 13,86000 Kč | Similar |
| TBP04R3-500-04GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R3-500-04GR-ND | 5,52300 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,35860 Kč | 1 835,86 Kč |
| Unit Price without VAT: | 18,35860 Kč |
|---|---|
| Unit Price with VAT: | 22,21391 Kč |









