EDSTL951/9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,32721 Kč
Datasheet

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,32721 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 019
Unit Price: 1,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,47845 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 744
Unit Price: 1,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,46176 Kč
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDSTL951/9

DigiKey Part Number
ED2425-ND
Manufacturer
Manufacturer Product Number
EDSTL951/9
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
9
Housing Material
Polyamide (PA), Nylon
Positions Per Level
9
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.138" (3.50mm)
Pitch
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTOQ095551On Shore Technology Inc.0OSTOQ095551-ND1,32721 KčDirect
OSTOQ097551On Shore Technology Inc.0OSTOQ097551-ND1,32721 KčDirect
TBP04R1-500-09BESame Sky (Formerly CUI Devices)1 0192223-TBP04R1-500-09BE-ND1,19000 KčSimilar
TBP04R1-500-09GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-09GR-ND0,47845 KčSimilar
TBP04R12-500-09BESame Sky (Formerly CUI Devices)7442223-TBP04R12-500-09BE-ND1,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5078,14980 Kč3 907,49 Kč
Manufacturers Standard Package
Unit Price without VAT:78,14980 Kč
Unit Price with VAT:94,56126 Kč