
EDSTL950/8 | |
|---|---|
DigiKey Part Number | ED1807-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/8 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 8 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 8 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796644-8 | TE Connectivity AMP Connectors | 324 | A98439-ND | 90,93000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 25 | 36,99760 Kč | 924,94 Kč |
| 50 | 33,56900 Kč | 1 678,45 Kč |
| 100 | 30,70560 Kč | 3 070,56 Kč |
| 250 | 27,69776 Kč | 6 924,44 Kč |
| 500 | 25,93424 Kč | 12 967,12 Kč |
| 1 000 | 24,53566 Kč | 24 535,66 Kč |
| 5 000 | 22,35042 Kč | 111 752,10 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |




