Direct
Similar
Similar
Similar
Similar

EDSTL950/6-OE | |
|---|---|
DigiKey Part Number | EDSTL950/6-OE-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL950/6-OE |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Contact Tail Length 0.138" (3.50mm) |
Positions Per Level 6 | Insulation Height 0.138" (3.50mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOQ067051 | On Shore Technology Inc. | 0 | OSTOQ067051-ND | 8,91716 Kč | Direct |
| TBP04R1-500-06BE | Same Sky (Formerly CUI Devices) | 689 | 2223-TBP04R1-500-06BE-ND | 20,02000 Kč | Similar |
| TBP04R1-500-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-06GR-ND | 7,98714 Kč | Similar |
| TBP04R12-500-06BE | Same Sky (Formerly CUI Devices) | 333 | 2223-TBP04R12-500-06BE-ND | 20,02000 Kč | Similar |
| TBP04R12-500-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-06GR-ND | 7,98714 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,84920 Kč | 1 142,46 Kč |
| Unit Price without VAT: | 22,84920 Kč |
|---|---|
| Unit Price with VAT: | 27,64753 Kč |








