4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
EDSTL950/4
EDSTL950/4

EDSTL950/4

DigiKey Part Number
ED1803-ND
Manufacturer
Manufacturer Product Number
EDSTL950/4
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
On Shore Technology Inc.
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Housing Material
Polyamide (PA), Nylon
Number of Positions
4
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
4
Insulation Height
0.138" (3.50mm)
Number of Levels
1
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796644-4TE Connectivity AMP Connectors18 975A98250-ND46,62000 KčDirect
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,20300 Kč232,03 Kč
2520,20840 Kč505,21 Kč
5018,25560 Kč912,78 Kč
20015,20570 Kč3 041,14 Kč
40014,07443 Kč5 629,77 Kč
60013,51782 Kč8 110,69 Kč
1 00012,91398 Kč12 913,98 Kč
5 00011,57901 Kč57 895,05 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč