Direct

EDSTL140/24 | |
|---|---|
DigiKey Part Number | EDSTL140/24-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL140/24 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer On Shore Technology Inc. | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Housing Material Copper Zinc Alloy |
Number of Positions 24 | Contact Tail Length 0.346" (8.80mm) |
Positions Per Level 24 | Insulation Height 0.346" (8.80mm) |
Number of Levels 1 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOP240F00 | On Shore Technology Inc. | 0 | OSTOP240F00-ND | 37,43026 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,77180 Kč | 4 788,59 Kč |
| Unit Price without VAT: | 95,77180 Kč |
|---|---|
| Unit Price with VAT: | 115,88388 Kč |

