



EDSTL130/16 | |
|---|---|
DigiKey Part Number | ED1682-16-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/16 |
Description | TERM BLOCK HDR 16POS 5MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,74000 Kč | 58,74 Kč |
| 25 | 46,74240 Kč | 1 168,56 Kč |
| 100 | 42,38070 Kč | 4 238,07 Kč |
| 500 | 37,83062 Kč | 18 915,31 Kč |
| 1 000 | 36,02549 Kč | 36 025,49 Kč |
| 5 000 | 32,16177 Kč | 160 808,85 Kč |
| Unit Price without VAT: | 58,74000 Kč |
|---|---|
| Unit Price with VAT: | 71,07540 Kč |





