5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
ED950/5
ED950/5

ED950/5

DigiKey Part Number
ED1704-ND
Manufacturer
Manufacturer Product Number
ED950/5
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge or Range - AWG
12-22 AWG
Series
Wire Gauge or Range - mm²
2.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
5
Material Flammability Rating
UL94 V-0
Positions Per Level
5
Screw Size
M3
Number of Levels
1
Torque - Screw
0.5 Nm (4.4 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
6mm
Plug Wire Entry
180°
Contact Material
Copper
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
796640-5TE Connectivity AMP Connectors1 871A98429-ND104,69000 KčDirect
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,64000 Kč93,64 Kč
1066,57100 Kč665,71 Kč
2558,27880 Kč1 456,97 Kč
5053,11060 Kč2 655,53 Kč
10048,83730 Kč4 883,73 Kč
30043,66447 Kč13 099,34 Kč
50041,82404 Kč20 912,02 Kč
1 00039,79209 Kč39 792,09 Kč
5 00036,63840 Kč183 192,00 Kč
Manufacturers Standard Package
Unit Price without VAT:93,64000 Kč
Unit Price with VAT:113,30440 Kč