



ED700/2 | |
|---|---|
DigiKey Part Number | ED1631-ND |
Manufacturer | |
Manufacturer Product Number | ED700/2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 50 | 19,54500 Kč | 977,25 Kč |
| 200 | 16,30495 Kč | 3 260,99 Kč |
| 400 | 15,10595 Kč | 6 042,38 Kč |
| 600 | 14,51592 Kč | 8 709,55 Kč |
| 1 000 | 13,87674 Kč | 13 876,74 Kč |
| 5 000 | 12,46496 Kč | 62 324,80 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


