



ED550/8DS | |
|---|---|
DigiKey Part Number | ED1507-ND |
Manufacturer | |
Manufacturer Product Number | ED550/8DS |
Description | TERM BLK 8P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 43,31480 Kč | 1 082,87 Kč |
| 50 | 39,36700 Kč | 1 968,35 Kč |
| 100 | 36,07670 Kč | 3 607,67 Kč |
| 300 | 32,06533 Kč | 9 619,60 Kč |
| 500 | 30,62978 Kč | 15 314,89 Kč |
| 1 000 | 29,04044 Kč | 29 040,44 Kč |
| 5 000 | 26,56356 Kč | 132 817,80 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



