



ED500/5DS | |
|---|---|
DigiKey Part Number | ED2222-ND |
Manufacturer | |
Manufacturer Product Number | ED500/5DS |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776266-5 | TE Connectivity AMP Connectors | 0 | 1776266-5-ND | 0,00000 Kč | Similar |
| 282836-5 | TE Connectivity AMP Connectors | 8 284 | A98079-ND | 63,83000 Kč | Similar |
| TB002-500-05BE | Same Sky (Formerly CUI Devices) | 1 113 | 102-6148-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 25 | 27,11280 Kč | 677,82 Kč |
| 50 | 24,54240 Kč | 1 227,12 Kč |
| 100 | 22,37130 Kč | 2 237,13 Kč |
| 250 | 20,07240 Kč | 5 018,10 Kč |
| 500 | 18,71510 Kč | 9 357,55 Kč |
| 1 000 | 17,63349 Kč | 17 633,49 Kč |
| 5 000 | 15,93446 Kč | 79 672,30 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |





