Similar
Similar
Similar




ED500/12DS | |
|---|---|
DigiKey Part Number | ED2226-ND |
Manufacturer | |
Manufacturer Product Number | ED500/12DS |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 12 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1776266-2 | TE Connectivity AMP Connectors | 0 | 1-1776266-2-ND | 0,00000 Kč | Similar |
| 1-282836-2 | TE Connectivity AMP Connectors | 76 | A98341-ND | 236,65000 Kč | Similar |
| TB002-500-12BE | Same Sky (Formerly CUI Devices) | 0 | TB002-500-12BE-ND | 18,94944 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 50 | 53,92280 Kč | 2 696,14 Kč |
| 100 | 49,58680 Kč | 4 958,68 Kč |
| 300 | 44,34357 Kč | 13 303,07 Kč |
| 500 | 42,47770 Kč | 21 238,85 Kč |
| 1 000 | 40,41779 Kč | 40 417,79 Kč |
| 5 000 | 37,22122 Kč | 186 106,10 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |





