ED4101/3-KD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED4101/3-KD

DigiKey Part Number
ED2316-ND
Manufacturer
Manufacturer Product Number
ED4101/3-KD
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side)
Color
Gray, Slate
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1035,36400 Kč353,64 Kč
2530,84240 Kč771,06 Kč
5027,94600 Kč1 397,30 Kč
10025,51260 Kč2 551,26 Kč
25022,94788 Kč5 736,97 Kč
50021,43732 Kč10 718,66 Kč
1 00020,23705 Kč20 237,05 Kč
5 00018,35585 Kč91 779,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč