



ED4101/2-KD | |
|---|---|
DigiKey Part Number | ED2315-ND |
Manufacturer | |
Manufacturer Product Number | ED4101/2-KD |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side) | |
Color | Gray, Slate | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 21,94720 Kč | 548,68 Kč |
| 50 | 19,83480 Kč | 991,74 Kč |
| 100 | 18,04360 Kč | 1 804,36 Kč |
| 250 | 16,13320 Kč | 4 033,30 Kč |
| 500 | 14,99972 Kč | 7 499,86 Kč |
| 1 000 | 14,09365 Kč | 14 093,65 Kč |
| 5 000 | 12,66482 Kč | 63 324,10 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

