
ED130/3DSDG | |
|---|---|
DigiKey Part Number | ED130/3DSDG-ND |
Manufacturer | |
Manufacturer Product Number | ED130/3DSDG |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Contact Material Copper Beryllium |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.425" (10.80mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,78531 Kč | 17 785,31 Kč |
| Unit Price without VAT: | 17,78531 Kč |
|---|---|
| Unit Price with VAT: | 21,52023 Kč |


