



ED06DT | |
|---|---|
DigiKey Part Number | ED3043-5-ND |
Manufacturer | |
Manufacturer Product Number | ED06DT |
Description | CONN IC DIP SOCKET 6POS TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 6 (2 x 3) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 110°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 20mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 25 | 3,51200 Kč | 87,80 Kč |
| 80 | 3,23263 Kč | 258,61 Kč |
| 160 | 3,07750 Kč | 492,40 Kč |
| 320 | 2,93019 Kč | 937,66 Kč |
| 560 | 2,81698 Kč | 1 577,51 Kč |
| 1 040 | 2,69617 Kč | 2 804,02 Kč |
| 2 560 | 2,53003 Kč | 6 476,88 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |





