BU-08OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU080Z

DigiKey Part Number
52-BU080Z-ND
Manufacturer
Manufacturer Product Number
BU080Z
Description
CONN IC DIP SOCKET 8POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Active
Type
-
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
-
Features
-
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,72500 Kč77,25 Kč
257,24960 Kč181,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč