
2740.2 | |
|---|---|
DigiKey Part Number | ED2506-ND |
Manufacturer | |
Manufacturer Product Number | 2740.2 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,53910 Kč | 1 853,91 Kč |
| Unit Price without VAT: | 18,53910 Kč |
|---|---|
| Unit Price with VAT: | 22,43231 Kč |




