2 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2087.0

DigiKey Part Number
ED2492-ND
Manufacturer
Manufacturer Product Number
2087.0
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Round Pins
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10015,72540 Kč1 572,54 Kč
Unit Price without VAT:15,72540 Kč
Unit Price with VAT:19,02773 Kč