Connector Test Socket For Multiple Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006.0

DigiKey Part Number
ED2482-ND
Manufacturer
Manufacturer Product Number
2006.0
Description
CONN TERM BLK TEST SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Test Socket For Multiple Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Test Socket
Number of Positions
-
For Use With/Related Products
Multiple Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2005,39335 Kč1 078,67 Kč
Unit Price without VAT:5,39335 Kč
Unit Price with VAT:6,52595 Kč