




101-506 | |
|---|---|
DigiKey Part Number | ED10508-ND |
Manufacturer | |
Manufacturer Product Number | 101-506 |
Description | CONN SOCKET 50POS IDC GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 50 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,41300 Kč | 164,13 Kč |
| 48 | 14,68583 Kč | 704,92 Kč |
| 96 | 13,98625 Kč | 1 342,68 Kč |
| 144 | 13,59083 Kč | 1 957,08 Kč |
| 288 | 12,94056 Kč | 3 726,88 Kč |
| 528 | 12,39875 Kč | 6 546,54 Kč |
| 1 008 | 11,84543 Kč | 11 940,19 Kč |
| 2 544 | 11,09637 Kč | 28 229,17 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |




