




101-346 | |
|---|---|
DigiKey Part Number | ED10506-ND |
Manufacturer | |
Manufacturer Product Number | 101-346 |
Description | CONN SOCKET 34POS IDC GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 34 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,83300 Kč | 188,33 Kč |
| 25 | 17,65200 Kč | 441,30 Kč |
| 60 | 16,59400 Kč | 995,64 Kč |
| 120 | 15,79975 Kč | 1 895,97 Kč |
| 300 | 14,81020 Kč | 4 443,06 Kč |
| 540 | 14,20800 Kč | 7 672,32 Kč |
| 1 020 | 13,58429 Kč | 13 855,98 Kč |
| 2 520 | 12,74453 Kč | 32 116,22 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |






