
101-20-S | |
|---|---|
DigiKey Part Number | ED10514-ND |
Manufacturer | |
Manufacturer Product Number | 101-20-S |
Description | CONN STRAIN RELIEF 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 101 Series |
Datasheet | Datasheet |
Category | Accessory Type Strain Relief |
Manufacturer On Shore Technology Inc. | Number of Positions 20 |
Series | For Use With/Related Products 101 Series |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,13320 Kč | 53,33 Kč |
| 50 | 2,02840 Kč | 101,42 Kč |
| 110 | 1,91845 Kč | 211,03 Kč |
| 330 | 1,77464 Kč | 585,63 Kč |
| 550 | 1,71191 Kč | 941,55 Kč |
| 1 100 | 1,63002 Kč | 1 793,02 Kč |
| 2 530 | 1,53684 Kč | 3 888,21 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


