
101-16-S | |
|---|---|
DigiKey Part Number | ED10513-ND |
Manufacturer | |
Manufacturer Product Number | 101-16-S |
Description | CONN STRAIN RELIEF 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 101 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | 101 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,60581 Kč | 1 252,53 Kč |
| Unit Price without VAT: | 1,60581 Kč |
|---|---|
| Unit Price with VAT: | 1,94303 Kč |


