Connector Strain Relief For 101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-10-S

DigiKey Part Number
ED10511-ND
Manufacturer
Manufacturer Product Number
101-10-S
Description
CONN STRAIN RELIEF 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 101 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
On Shore Technology Inc.
Number of Positions
10
Series
For Use With/Related Products
101 Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,26800 Kč22,68 Kč
252,13320 Kč53,33 Kč
502,02840 Kč101,42 Kč
1901,84563 Kč350,67 Kč
3801,75721 Kč667,74 Kč
5701,70747 Kč973,26 Kč
1 1401,62587 Kč1 853,49 Kč
2 6601,53143 Kč4 073,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč